Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.82000 | ¥63.82 |
2 | ¥60.77500 | ¥121.55 |
4 | ¥57.74750 | ¥230.99 |
10 | ¥54.09600 | ¥540.96 |
20 | ¥51.36200 | ¥1,027.24 |
40 | ¥48.93075 | ¥1,957.23 |
100 | ¥45.89080 | ¥4,589.08 |
200 | ¥43.76325 | ¥8,752.65 |
400 | ¥41.63593 | ¥16,654.37 |