1569-20-1-0500-006-1-TS

DigiKey Part Number
CN543N-50-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-006-1-TS
Description
HOOK-UP STRND 20AWG 300V BRN 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Brown 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.62000¥115.62
2¥110.49500¥220.99
5¥103.14000¥515.70
10¥98.61200¥986.12
20¥93.51250¥1,870.25
50¥87.84600¥4,392.30
100¥83.31190¥8,331.19
200¥79.34495¥15,868.99
500¥74.24448¥37,122.24
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 14
Unit Price: ¥115.62000
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 8
Unit Price: ¥115.62000
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 9
Unit Price: ¥115.62000
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 6
Unit Price: ¥115.62000
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 5
Unit Price: ¥115.62000
Alternate Length
HOOK-UP STRND 20AWG BRN 500'
In-Stock: 6
Unit Price: ¥640.20000
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 10
Unit Price: ¥196.53000
HOOK-UP STRND 20AWG 300V BRN 25'
In-Stock: 12
Unit Price: ¥63.82000