102-1392-BL-00200 | ||
---|---|---|
DigiKey Part Number | 1175-1696-ND | |
Manufacturer | ||
Manufacturer Product Number | 102-1392-BL-00200 | |
Description | CBL USB2.0 A PLUG-MCR B PLUG UP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Up Angle 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male, Up Angle | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.14000 | ¥40.14 |
10 | ¥36.30200 | ¥363.02 |
25 | ¥34.29200 | ¥857.30 |
50 | ¥33.45640 | ¥1,672.82 |
200 | ¥31.78370 | ¥6,356.74 |
400 | ¥29.45103 | ¥11,780.41 |