



UUSBHAUB1LA | |
|---|---|
DigiKey Part Number | 5214-UUSBHAUB1LA-ND |
Manufacturer | |
Manufacturer Product Number | UUSBHAUB1LA |
Description | 1FT LEFT ANGLE MICRO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 1.00' (304.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.06000 | ¥79.06 |
| 10 | ¥67.17500 | ¥671.75 |
| 30 | ¥62.15833 | ¥1,864.75 |
| 50 | ¥59.95740 | ¥2,997.87 |
| 100 | ¥57.09600 | ¥5,709.60 |
| 250 | ¥53.52212 | ¥13,380.53 |
| 500 | ¥50.96976 | ¥25,484.88 |
| 1,000 | ¥48.53952 | ¥48,539.52 |






