
UUSBHAUB1RA | |
|---|---|
DigiKey Part Number | 5214-UUSBHAUB1RA-ND |
Manufacturer | |
Manufacturer Product Number | UUSBHAUB1RA |
Description | 1 FT MICRO USB CABLE - A TO RIGH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.00' (304.8mm) | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.09000 | ¥75.09 |
| 10 | ¥63.79500 | ¥637.95 |
| 25 | ¥59.79880 | ¥1,494.97 |
| 50 | ¥56.94220 | ¥2,847.11 |
| 100 | ¥54.22390 | ¥5,422.39 |
| 250 | ¥50.83036 | ¥12,707.59 |
| 500 | ¥48.40594 | ¥24,202.97 |
| 1,000 | ¥46.09812 | ¥46,098.12 |










