USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UUSBHAUB3

DigiKey Part Number
5214-UUSBHAUB3-ND
Manufacturer
Manufacturer Product Number
UUSBHAUB3
Description
3FT MICRO USB CABLE - A TO MICRO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Box
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.00' (914.4mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Factory Stock: 245
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.86000¥83.86
10¥71.23600¥712.36
25¥66.77320¥1,669.33
50¥63.58600¥3,179.30
100¥60.55110¥6,055.11
250¥56.76188¥14,190.47
500¥54.05470¥27,027.35
1,000¥51.47776¥51,477.76
Manufacturers Standard Package