
UUSBHAUB3LA | |
|---|---|
DigiKey Part Number | 5214-UUSBHAUB3LA-ND |
Manufacturer | |
Manufacturer Product Number | UUSBHAUB3LA |
Description | 3FT LEFT ANGLE MICRO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Left Angle 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 30 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 3.00' (914.4mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.34000 | ¥86.34 |
| 10 | ¥73.33000 | ¥733.30 |
| 25 | ¥68.74040 | ¥1,718.51 |
| 50 | ¥65.45700 | ¥3,272.85 |
| 100 | ¥62.33260 | ¥6,233.26 |
| 250 | ¥58.43216 | ¥14,608.04 |
| 500 | ¥55.64516 | ¥27,822.58 |
| 1,000 | ¥52.99240 | ¥52,992.40 |



