1002-003-02000 | ||
---|---|---|
DigiKey Part Number | 1175-1017-ND | |
Manufacturer | ||
Manufacturer Product Number | 1002-003-02000 | |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1002-003-02000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.52400 | ¥105.24 |
25 | ¥10.07440 | ¥251.86 |
40 | ¥9.85125 | ¥394.05 |
80 | ¥9.40275 | ¥752.22 |
230 | ¥8.50704 | ¥1,956.62 |
440 | ¥7.83545 | ¥3,447.60 |
1,600 | ¥6.49221 | ¥10,387.54 |
3,200 | ¥6.26833 | ¥20,058.66 |