FCR7171 | ||
---|---|---|
DigiKey Part Number | 4654-FCR7171-ND | |
Manufacturer | ||
Manufacturer Product Number | FCR7171 | |
Description | K19A 15MM KNOB 6MM SPLINE MD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Acrylonitrile Butadiene Styrene (ABS) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | FCR7171 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.591" (15.00mm), 0.787" (20.00mm) Skirt | |
Height | 0.787" (20.00mm) | |
Indicator | Dot on Top | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.33000 | ¥7.33 |
5 | ¥6.09400 | ¥30.47 |
10 | ¥5.48700 | ¥54.87 |
25 | ¥4.87560 | ¥121.89 |
50 | ¥4.38600 | ¥219.30 |
100 | ¥4.26450 | ¥426.45 |
250 | ¥4.14292 | ¥1,035.73 |
500 | ¥4.02104 | ¥2,010.52 |
1,000 | ¥3.65544 | ¥3,655.44 |