CP30609NX1 | ||
---|---|---|
DigiKey Part Number | 4654-CP30609NX1-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30609NX1 | |
Description | FM SLIM FT USB2 A-B 3.2 HOLE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.09000 | ¥71.09 |
10 | ¥63.96700 | ¥639.67 |
25 | ¥60.26000 | ¥1,506.50 |
50 | ¥58.71480 | ¥2,935.74 |
100 | ¥57.16910 | ¥5,716.91 |
250 | ¥50.98860 | ¥12,747.15 |
500 | ¥47.89842 | ¥23,949.21 |
1,000 | ¥42.33601 | ¥42,336.01 |