
CLU048-1818C4-50AL7K3 | |
|---|---|
DigiKey Part Number | 1642-1379-ND |
Manufacturer | |
Manufacturer Product Number | CLU048-1818C4-50AL7K3 |
Description | LED COB CLU048 COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 156 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Cool | Height 1.40mm |
CCT (K) 5000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 13162lm (Typ) | Base Product Number |
Current - Test 1.62A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥382.24000 | ¥382.24 |
| 30 | ¥291.64967 | ¥8,749.49 |
| 120 | ¥271.31450 | ¥32,557.74 |















