
FN16481_STELLA-G2-VSM | |
|---|---|
DigiKey Part Number | 711-1567-ND |
Manufacturer | |
Manufacturer Product Number | FN16481_STELLA-G2-VSM |
Description | LENS CLEAR ASYMMETR SCRW SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Asymmetrical Screw, Socket |
Datasheet | Datasheet |
Category | Lens Style Round Irregular Top |
Manufacturer Ledil | Lens Size 90mm Dia |
Series | Optical Pattern Asymmetrical |
Packaging Tray | For Use With/Related Manufacturer Citizen |
Part Status Active | Material Silicone |
Type Lens With Holder | Mounting Type Screw, Socket |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.98000 | ¥165.98 |
| 15 | ¥127.01600 | ¥1,905.24 |
| 105 | ¥111.00229 | ¥11,655.24 |
| 510 | ¥102.52153 | ¥52,285.98 |


