LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU048 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU048-1818C4-403H5K2

DigiKey Part Number
1642-1387-ND
Manufacturer
Manufacturer Product Number
CLU048-1818C4-403H5K2
Description
LED COB CLU048 NEUT WHT SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
52V
Series
Lumens/Watt @ Current - Test
120 lm/W
Packaging
Tray
Current - Max
4.14A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Size / Dimension
28.00mm L x 28.00mm W
Color
White, Neutral
Height
1.40mm
CCT (K)
4000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
22.00mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
10108lm (Typ)
Base Product Number
Current - Test
1.62A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2287-0000-000P0Z0A40HCree LED5290-CMU2287-0000-000P0Z0A40H-ND¥256.02000Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥512.82000¥512.82
30¥398.36033¥11,950.81
120¥372.70667¥44,724.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.