Reflector 44° ~ 49° Medium Round, 110mm Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F14533_ANGELETTE-M

DigiKey Part Number
711-2489-ND
Manufacturer
Manufacturer Product Number
F14533_ANGELETTE-M
Description
REFLECTOR ROUND 1 POS 110MM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 44° ~ 49° Medium Round, 110mm Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Optical Pattern
Medium
Manufacturer
Ledil
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Tridonic, VS Lighting Solutions
Series
Viewing Angle
44° ~ 49°
Packaging
Box
Mounting Type
Socket
Part Status
Active
Base Product Number
Style/Size
Round, 110mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
40¥64.71900¥2,588.76
Manufacturers Standard Package