
L2C5-40801211E1900 | |
|---|---|
DigiKey Part Number | 1416-1845-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-40801211E1900 |
Description | LED COB LUXEON NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 149 lm/W |
Packaging Tube | Current - Max 2.4A |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 6238lm (Typ) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-40801211F1900 | Lumileds | 0 | 1416-L2C5-40801211F1900-ND | ¥80.20170 | Parametric Equivalent |
| L2C5-40901211F1900 | Lumileds | 0 | 1416-L2C5-40901211F1900-ND | ¥80.20170 | Parametric Equivalent |
| L2C5-40901211F19P0 | Lumileds | 0 | 1416-L2C5-40901211F19P0-ND | ¥84.21440 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.10000 | ¥118.10 |
| 50 | ¥80.81940 | ¥4,040.97 |
| 100 | ¥77.11610 | ¥7,711.61 |
| 500 | ¥70.56540 | ¥35,282.70 |
| 1,000 | ¥68.44191 | ¥68,441.91 |









