
F14619_ANGELETTE-S-PLAIN | |
|---|---|
DigiKey Part Number | 711-2495-ND |
Manufacturer | |
Manufacturer Product Number | F14619_ANGELETTE-S-PLAIN |
Description | REFLECTOR ROUND 1 POS 110MM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 10° ~ 20° Asymmetrical Round, 110mm Socket |
Datasheet | Datasheet |
Category | Optical Pattern Asymmetrical |
Manufacturer Ledil | For Use With/Related Manufacturer Bridgelux, Citizen, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, VS Lighting Solutions |
Series | Viewing Angle 10° ~ 20° |
Packaging Box | Mounting Type Socket |
Part Status Active | Base Product Number |
Style/Size Round, 110mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 45 | ¥63.51178 | ¥2,858.03 |






