Lens With Holder Clear Asymmetrical Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN16480_STELLA-G2-T4

DigiKey Part Number
711-1612-ND
Manufacturer
Manufacturer Product Number
FN16480_STELLA-G2-T4
Description
LENS CLEAR ASYMMETRICAL SOCKET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear Asymmetrical Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round Irregular Top
Manufacturer
Ledil
Lens Size
90mm Dia
Series
Optical Pattern
Asymmetrical
Packaging
Tray
For Use With/Related Manufacturer
Citizen
Part Status
Active
Material
Silicone
Type
Lens With Holder
Mounting Type
Socket
Color
Clear
Base Product Number
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.36000¥170.36
15¥130.55000¥1,958.25
105¥114.18819¥11,989.76
510¥105.52661¥53,818.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.