CL-426F-AA-SD-TS | |
---|---|
DigiKey Part Number | 1642-CL-426F-AA-SD-TSTR-ND - Tape & Reel (TR) 1642-CL-426F-AA-SD-TSCT-ND - Cut Tape (CT) 1642-CL-426F-AA-SD-TSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-426F-AA-SD-TS |
Description | LED RGB SMD R/A |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 628nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.80mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 2.7V Green, 2.75V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.80mm L x 0.85mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.60660 | ¥460.66 |
500 | ¥4.23272 | ¥2,116.36 |
1,000 | ¥3.48584 | ¥3,485.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.31154 | ¥9,934.62 |
6,000 | ¥3.23685 | ¥19,421.10 |
15,000 | ¥3.16215 | ¥47,432.25 |