KT04RTH | ||
---|---|---|
DigiKey Part Number | 2449-KT04RTH-ND | |
Manufacturer | ||
Manufacturer Product Number | KT04RTH | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.65mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.437" (11.10mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥10.15500 | ¥101.55 |
50 | ¥8.89720 | ¥444.86 |
100 | ¥8.24710 | ¥824.71 |
250 | ¥7.51616 | ¥1,879.04 |
500 | ¥6.98796 | ¥3,493.98 |
1,000 | ¥6.50049 | ¥6,500.49 |
2,500 | ¥5.89106 | ¥14,727.65 |
5,000 | ¥5.48480 | ¥27,424.00 |