J1512CF12VDC.9D | |
---|---|
DigiKey Part Number | 2449-J1512CF12VDC.9D-ND |
Manufacturer | |
Manufacturer Product Number | J1512CF12VDC.9D |
Description | RELAY GEN PURPOSE DPDT 20A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.09000 | ¥53.09 |
20 | ¥49.75800 | ¥995.16 |
40 | ¥42.01825 | ¥1,680.73 |
80 | ¥39.80738 | ¥3,184.59 |
240 | ¥35.38417 | ¥8,492.20 |
440 | ¥33.17259 | ¥14,595.94 |
960 | ¥30.96111 | ¥29,722.67 |