J104B2C3VDC.20S | ||
---|---|---|
DigiKey Part Number | 2449-J104B2C3VDC.20S-ND | |
Manufacturer | ||
Manufacturer Product Number | J104B2C3VDC.20S | |
Description | RELAY GEN PURPOSE DPDT 3A 3V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 3VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 750VA, 660W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4.5 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
20 | ¥13.40450 | ¥268.09 |
40 | ¥11.31800 | ¥452.72 |
100 | ¥10.72280 | ¥1,072.28 |
260 | ¥9.53138 | ¥2,478.16 |
500 | ¥8.93552 | ¥4,467.76 |
1,000 | ¥8.33982 | ¥8,339.82 |
5,000 | ¥8.04197 | ¥40,209.85 |