V23079A2008B301 | ||
---|---|---|
DigiKey Part Number | V23079A2008B301-ND | |
Manufacturer | ||
Manufacturer Product Number | V23079A2008B301 | |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 64 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.84000 | ¥40.84 |
10 | ¥38.25700 | ¥382.57 |
25 | ¥34.00840 | ¥850.21 |
50 | ¥32.30880 | ¥1,615.44 |
100 | ¥30.60810 | ¥3,060.81 |
250 | ¥27.20744 | ¥6,801.86 |
500 | ¥25.50686 | ¥12,753.43 |
1,000 | ¥23.80644 | ¥23,806.44 |