EH12NMB3ZX | ||
---|---|---|
DigiKey Part Number | 2449-EH12NMB3ZX-ND | |
Manufacturer | ||
Manufacturer Product Number | EH12NMB3ZX | |
Description | SWITCH PB SPST-NO 2A 48V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥32.78000 | ¥327.80 |
25 | ¥31.04120 | ¥776.03 |
50 | ¥29.93120 | ¥1,496.56 |
100 | ¥28.50610 | ¥2,850.61 |
250 | ¥27.23896 | ¥6,809.74 |
450 | ¥24.86356 | ¥11,188.60 |
950 | ¥23.75500 | ¥22,567.25 |