




PV5S24018 | |
|---|---|
DigiKey Part Number | EG5951-ND |
Manufacturer | |
Manufacturer Product Number | PV5S24018 |
Description | SWITCH PUSH SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV5S24018 Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 36 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.48000 | ¥45.48 |
| 10 | ¥39.26600 | ¥392.66 |
| 25 | ¥37.02960 | ¥925.74 |
| 50 | ¥35.42040 | ¥1,771.02 |
| 100 | ¥33.87800 | ¥3,387.80 |
| 250 | ¥31.93872 | ¥7,984.68 |
| 500 | ¥30.54308 | ¥15,271.54 |
| 1,000 | ¥29.20574 | ¥29,205.74 |






