A2K1ASQ12VDC1.6 | ||
---|---|---|
DigiKey Part Number | 2449-A2K1ASQ12VDC1.6-ND | |
Manufacturer | ||
Manufacturer Product Number | A2K1ASQ12VDC1.6 | |
Description | RELAY AUTOMOTIVE SPST 120A 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 110VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.12000 | ¥57.12 |
20 | ¥53.53050 | ¥1,070.61 |
40 | ¥45.20200 | ¥1,808.08 |
80 | ¥42.82325 | ¥3,425.86 |
240 | ¥38.06500 | ¥9,135.60 |
440 | ¥35.68618 | ¥15,701.92 |
960 | ¥33.30702 | ¥31,974.74 |