A31ASP12VDC2 | ||
---|---|---|
DigiKey Part Number | 2449-A31ASP12VDC2-ND | |
Manufacturer | ||
Manufacturer Product Number | A31ASP12VDC2 | |
Description | RELAY AUTOMOTIVE SPST 80A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.67000 | ¥34.67 |
20 | ¥32.49300 | ¥649.86 |
40 | ¥27.43925 | ¥1,097.57 |
80 | ¥25.99375 | ¥2,079.50 |
240 | ¥23.10583 | ¥5,545.40 |
440 | ¥21.66189 | ¥9,531.23 |
960 | ¥20.21771 | ¥19,409.00 |