A31CSP12VDC2 | |
---|---|
DigiKey Part Number | 2449-A31CSP12VDC2-ND |
Manufacturer | |
Manufacturer Product Number | A31CSP12VDC2 |
Description | RELAY AUTOMOTIVE SPDT 80A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.56000 | ¥46.56 |
20 | ¥43.66350 | ¥873.27 |
40 | ¥36.86950 | ¥1,474.78 |
80 | ¥34.93025 | ¥2,794.42 |
240 | ¥31.04883 | ¥7,451.72 |
440 | ¥29.10814 | ¥12,807.58 |
960 | ¥27.16764 | ¥26,080.93 |