G9EJ-1-E-UVDDC12 | ||
---|---|---|
DigiKey Part Number | Z4381-ND | |
Manufacturer | ||
Manufacturer Product Number | G9EJ-1-E-UVDDC12 | |
Description | RELAY AUTOMOTIVE SPST 15A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 100 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 400VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Coil Power | 1.2W | |
Coil Resistance | 120 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G9EJ-1-E Series |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | G9EJ DC Power Relay |
HTML Datasheet | G9EJ-1-E Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.59000 | ¥314.59 |
10 | ¥298.90000 | ¥2,989.00 |
30 | ¥283.16933 | ¥8,495.08 |
40 | ¥267.43675 | ¥10,697.47 |
80 | ¥251.70613 | ¥20,136.49 |
230 | ¥235.97448 | ¥54,274.13 |
Attribute | Description |
---|---|
Other Names | G9EJ-1-E-UDVDC12 G9EJ1EUVDDC12 G9EJ1EUDVDC12 G9EJ-1-E-UVD DC12 G9EJ1EUVDDC12-ND Z4381 |
Standard Package | 10 |