A2F1CSQ12VDC1.6D | ||
---|---|---|
DigiKey Part Number | 2449-A2F1CSQ12VDC1.6D-ND | |
Manufacturer | ||
Manufacturer Product Number | A2F1CSQ12VDC1.6D | |
Description | RELAY AUTOMOTIVE SPDT 40A 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.14000 | ¥22.14 |
20 | ¥20.72600 | ¥414.52 |
40 | ¥17.50250 | ¥700.10 |
80 | ¥16.58163 | ¥1,326.53 |
240 | ¥14.73971 | ¥3,537.53 |
440 | ¥13.81834 | ¥6,080.07 |
960 | ¥12.89705 | ¥12,381.17 |
4,900 | ¥12.43646 | ¥60,938.65 |