CS5523-ASZ | ||
---|---|---|
DigiKey Part Number | 598-1105-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CS5523-ASZ | |
Description | IC ADC 16BIT SIGMA-DELTA 24SSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CS5523-ASZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 401 | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.30000 | ¥79.30 |
10 | ¥71.65900 | ¥716.59 |
59 | ¥68.32966 | ¥4,031.45 |
118 | ¥59.32992 | ¥7,000.93 |
295 | ¥56.66369 | ¥16,715.79 |
531 | ¥51.66401 | ¥27,433.59 |
1,003 | ¥44.99762 | ¥45,132.61 |