


LTC1453CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1453CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1453CS8#PBF |
Description | IC DAC 12BIT 8-SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1453CS8#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 14µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.01000 | ¥129.01 |
| 10 | ¥102.01000 | ¥1,020.10 |
| 25 | ¥95.27680 | ¥2,381.92 |
| 100 | ¥87.87120 | ¥8,787.12 |
| 300 | ¥83.74117 | ¥25,122.35 |
| 500 | ¥82.21402 | ¥41,107.01 |
| 1,000 | ¥80.46309 | ¥80,463.09 |




