16 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8361IDBQ

DigiKey Part Number
296-13812-5-ND
Manufacturer
Manufacturer Product Number
ADS8361IDBQ
Description
IC ADC 16BIT 24-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8361IDBQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Sampling Rate (Per Second)
500k
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 125°C
Input Type
Differential
Package / Case
24-SSOP (0.154", 3.90mm Width)
Data Interface
SPI
Supplier Device Package
24-SSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 384
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥238.34000¥238.34
10¥192.22000¥1,922.20
50¥173.76420¥8,688.21
100¥168.05210¥16,805.21
250¥162.02080¥40,505.20
500¥158.38582¥79,192.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.