CDB8416 | ||
---|---|---|
DigiKey Part Number | 598-1017-ND | |
Manufacturer | ||
Manufacturer Product Number | CDB8416 | |
Description | BOARD EVAL FOR CS8416 RCVR | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | CS8406, CS8416 Audio Processing Audio Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, Other | |
Utilized IC / Part | CS8406, CS8416 | |
Primary Attributes | Digital Audio Transmitter and Receiver | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,847.55000 | ¥5,847.55 |