CS8416-CSZ | ||
---|---|---|
DigiKey Part Number | 598-CS8416-CSZ-ND | |
Manufacturer | ||
Manufacturer Product Number | CS8416-CSZ | |
Description | IC AUDIO RECEIVER 28SOIC | |
Customer Reference | ||
Detailed Description | Audio Audio Receiver 8 Channel 28-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CS8416-CSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Receiver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 8 | |
Interface | I2C, SPI | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Specifications | 32kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.49000 | ¥90.49 |
10 | ¥81.73700 | ¥817.37 |
27 | ¥77.93519 | ¥2,104.25 |
108 | ¥67.67111 | ¥7,308.48 |