Audio Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Applications | Number of Channels | Interface | Voltage - Supply | Operating Temperature | Specifications | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241 In Stock | 1 : ¥91.37000 Tube | - | Tube | Obsolete | Audio Receiver | Digital Audio Interfacing | 8 | I2C, SPI | 3.3V ~ 5V | -10°C ~ 70°C (TA) | 32kHz ~ 192kHz | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
1,668 In Stock | 1 : ¥106.23000 Tube | - | Tube | Obsolete | Audio Receiver | Digital Audio Interfacing | 8 | I2C, SPI | 3.3V ~ 5V | -40°C ~ 85°C (TA) | 32kHz ~ 192kHz | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Audio Transmitter | Digital Audio Interfacing | 2 | I2C, SPI | 3.3V ~ 5V | -10°C ~ 70°C (TA) | 8kHz ~ 192kHz | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |