EC5BE11 | ||
---|---|---|
DigiKey Part Number | 2034-2330-ND | |
Manufacturer | ||
Manufacturer Product Number | EC5BE11 | |
Description | DC DC CONVERTER 5V 15W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | EC5BE11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.36000 | ¥268.36 |
5 | ¥266.26200 | ¥1,331.31 |
10 | ¥264.20100 | ¥2,642.01 |
25 | ¥260.07200 | ¥6,501.80 |
50 | ¥247.68920 | ¥12,384.46 |
100 | ¥227.04840 | ¥22,704.84 |
250 | ¥222.92024 | ¥55,730.06 |