



LTM4604EV#PBF | |
|---|---|
DigiKey Part Number | LTM4604EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4604EV#PBF |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.38V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4604EV#PBF Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 66-LGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) |
Voltage - Input (Min) 2.38V | Supplier Device Package 66-LGA (15x9) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.30000 | ¥167.30 |
| 5 | ¥161.08200 | ¥805.41 |
| 10 | ¥158.47800 | ¥1,584.78 |
| 25 | ¥155.08560 | ¥3,877.14 |
| 50 | ¥152.56480 | ¥7,628.24 |
| 170 | ¥148.20659 | ¥25,195.12 |
| 340 | ¥145.78932 | ¥49,568.37 |
| 510 | ¥144.39220 | ¥73,640.02 |


