752091472GPTR7 | ||
---|---|---|
DigiKey Part Number | 752-091-4.7KPTR-ND - Tape & Reel (TR) 752-091-4.7KPCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 752091472GPTR7 | |
Description | RES ARRAY 8 RES 4.7K OHM 9SRT | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 4.7k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT | |
Datasheet | Datasheet | |
EDA/CAD Models | 752091472GPTR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.515" L x 0.080" W (13.08mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥20.69600 | ¥206.96 |
25 | ¥20.21800 | ¥505.45 |
50 | ¥19.02760 | ¥951.38 |
100 | ¥15.77670 | ¥1,577.67 |
250 | ¥14.27048 | ¥3,567.62 |
500 | ¥11.89206 | ¥5,946.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.32687 | ¥11,326.87 |
2,000 | ¥11.10905 | ¥22,218.10 |
5,000 | ¥10.97836 | ¥54,891.80 |