DN0000816 | |
---|---|
DigiKey Part Number | 116-1161-ND |
Manufacturer | |
Manufacturer Product Number | DN0000816 |
Description | JACKPOST 1.6MM 1=PACK OF 10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For D-Sub Rear Panel Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Rear Panel Mount Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.213" (5.41mm) | |
Thread Size | 2-56 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥675.76000 | ¥675.76 |
10 | ¥620.08800 | ¥6,200.88 |
25 | ¥596.23960 | ¥14,905.99 |
50 | ¥576.36620 | ¥28,818.31 |
100 | ¥544.56630 | ¥54,456.63 |