CGM-1100-NF-SMM-10 | |
---|---|
DigiKey Part Number | 116-CGM-1100-NF-SMM-10-ND |
Manufacturer | |
Manufacturer Product Number | CGM-1100-NF-SMM-10 |
Description | CGM-1100-NF-SMM-10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.11000 | ¥197.11 |
10 | ¥172.60200 | ¥1,726.02 |
25 | ¥165.14560 | ¥4,128.64 |
50 | ¥159.81800 | ¥7,990.90 |
100 | ¥154.49010 | ¥15,449.01 |
250 | ¥145.96680 | ¥36,491.70 |
500 | ¥141.70482 | ¥70,852.41 |