HRMJ-TNCJ-PA(40) | ||
---|---|---|
DigiKey Part Number | H122763-ND | |
Manufacturer | ||
Manufacturer Product Number | HRMJ-TNCJ-PA(40) | |
Description | CONN ADAPT SMA JACK TO TNC JACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | HRMJ-TNCJ-PA(40) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 16 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.80000 | ¥415.80 |
10 | ¥381.57000 | ¥3,815.70 |
25 | ¥366.89560 | ¥9,172.39 |
50 | ¥354.66680 | ¥17,733.34 |
100 | ¥335.09900 | ¥33,509.90 |
250 | ¥325.31476 | ¥81,328.69 |