CGM-1100-NM-SMF-10 | |
---|---|
DigiKey Part Number | 116-CGM-1100-NM-SMF-10-ND |
Manufacturer | |
Manufacturer Product Number | CGM-1100-NM-SMF-10 |
Description | CGM-1100-NM-SMF-10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.50dB | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.27000 | ¥187.27 |
10 | ¥164.01700 | ¥1,640.17 |
25 | ¥156.93000 | ¥3,923.25 |
50 | ¥151.86800 | ¥7,593.40 |
100 | ¥146.80490 | ¥14,680.49 |
250 | ¥138.70552 | ¥34,676.38 |
500 | ¥134.65592 | ¥67,327.96 |