ADT-2599-NF-SMF-02 | |
---|---|
DigiKey Part Number | 116-ADT-2599-NF-SMF-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2599-NF-SMF-02 |
Description | CONN ADAPT N JACK TO SMA JACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,116.22000 | ¥1,116.22 |
10 | ¥1,024.29700 | ¥10,242.97 |
25 | ¥984.89840 | ¥24,622.46 |
50 | ¥952.06920 | ¥47,603.46 |