ADBJ20-E1-BJ79 | ||
---|---|---|
DigiKey Part Number | 1097-1185-ND | |
Manufacturer | ||
Manufacturer Product Number | ADBJ20-E1-BJ79 | |
Description | CONN ADAPT BNC JACK TO TRB JACK | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | Three Lug | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥664.96000 | ¥664.96 |
10 | ¥610.20100 | ¥6,102.01 |
30 | ¥586.73300 | ¥17,601.99 |
50 | ¥567.17560 | ¥28,358.78 |
100 | ¥558.79390 | ¥55,879.39 |