Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket To TRB Twinaxial/Triaxial Plug, Male Pin Non-Constant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRMF70

DigiKey Part Number
1097-1010-ND
Manufacturer
Manufacturer Product Number
ADRMF70
Description
COAX ADAPT TRB TO TRB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket To TRB Twinaxial/Triaxial Plug, Male Pin Non-Constant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
Non-Constant
Mfr
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Fastening Type
Bayonet Lock, Bayonet Lock
Packaging
Bulk
Frequency - Max
500 MHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Features
Three Lug
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Copper Alloy
Convert From (Adapter End)
TRB Twinaxial/Triaxial Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
TRB Twinaxial/Triaxial Plug, Male Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,035.04000¥1,035.04
10¥879.85000¥8,798.50
30¥814.28533¥24,428.56
50¥785.49580¥39,274.79
100¥748.05960¥74,805.96
Manufacturers Standard Package