415-0103-150 | ||
---|---|---|
DigiKey Part Number | J981-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0103-150 | |
Description | CBL ASSY U.FL-MMCX PLG-PL 5.906" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to MMCX 1.37mm OD Coaxial Cable 5.906" (150.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to MMCX | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.89000 | ¥74.89 |
10 | ¥67.39800 | ¥673.98 |
25 | ¥63.48800 | ¥1,587.20 |
50 | ¥61.86140 | ¥3,093.07 |
100 | ¥60.23320 | ¥6,023.32 |
250 | ¥53.72180 | ¥13,430.45 |
500 | ¥50.46592 | ¥25,232.96 |
1,000 | ¥44.60541 | ¥44,605.41 |