MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
0734151475
0734151475

0734151475

DigiKey Part Number
WM25284TR-ND - Tape & Reel (TR)
WM25284CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0734151475
Description
50 OHMS MMCX VERT JACK PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
EDA/CAD Models
0734151475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Series
Center Contact Material
Beryllium Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Body Material
Brass
Part Status
Active
Body Finish
Gold
Connector Style
Center Contact Plating
Gold
Connector Type
Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Contact Termination
Solder
Operating Temperature
-55°C ~ 165°C
Shield Termination
Solder
Voltage Rating
170 V
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Through Hole
Insertion Loss
0.10dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,577
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
10¥21.03100¥210.31
25¥19.70920¥492.73
50¥18.76800¥938.40
100¥17.87150¥1,787.15
250¥16.75236¥4,188.09
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥17.06999¥11,948.99
1,400¥16.25568¥22,757.95
2,100¥15.79758¥33,174.92
3,500¥15.23896¥53,336.36
4,900¥14.88188¥72,921.21
Manufacturers Standard Package