415-0103-250 | |
---|---|
DigiKey Part Number | J982-ND |
Manufacturer | |
Manufacturer Product Number | 415-0103-250 |
Description | CBL ASSY U.FL-MMCX PLG-PL 9.843" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to MMCX 1.37mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to MMCX | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.35000 | ¥95.35 |
10 | ¥85.85200 | ¥858.52 |
25 | ¥80.87120 | ¥2,021.78 |
50 | ¥78.79780 | ¥3,939.89 |
100 | ¥76.72450 | ¥7,672.45 |
250 | ¥68.43044 | ¥17,107.61 |
500 | ¥64.28304 | ¥32,141.52 |
1,000 | ¥56.81792 | ¥56,817.92 |