131-1402-101 | ||
---|---|---|
DigiKey Part Number | J10398-ND | |
Manufacturer | ||
Manufacturer Product Number | 131-1402-101 | |
Description | CONN SMB PLUG R/A 50OHM SOLDER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve | |
Body Material | Zinc | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.67000 | ¥64.67 |
10 | ¥58.47500 | ¥584.75 |
25 | ¥55.24160 | ¥1,381.04 |
50 | ¥53.89440 | ¥2,694.72 |
100 | ¥51.19960 | ¥5,119.96 |
250 | ¥45.81020 | ¥11,452.55 |
500 | ¥43.11550 | ¥21,557.75 |
1,000 | ¥37.72606 | ¥37,726.06 |