142195 | |
---|---|
DigiKey Part Number | ARF3505-ND |
Manufacturer | |
Manufacturer Product Number | 142195 |
Description | CONN SMB PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.21000 | ¥107.21 |
10 | ¥95.02300 | ¥950.23 |
25 | ¥91.37000 | ¥2,284.25 |
50 | ¥87.71520 | ¥4,385.76 |
100 | ¥82.84220 | ¥8,284.22 |
300 | ¥75.53257 | ¥22,659.77 |
500 | ¥70.65950 | ¥35,329.75 |
1,000 | ¥64.81181 | ¥64,811.81 |